Better World
Centurion Safety S06R Black Safety Helmet with Chin Strap, Adjustable
- RS Stock No.:
- 618-670
- Mfr. Part No.:
- S06KR
- Brand:
- Centurion Safety
N
Subtotal (1 box of 5 units)*
$488.49
(exc. GST)
$561.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $488.49 | $97.698 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 618-670
- Mfr. Part No.:
- S06KR
- Brand:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Black | |
| Chin Strap Included | Yes | |
| Integrated Eye Shield | No | |
| Adjustable Size | Yes | |
| Range | S06R | |
| Better World Claim | Low carbon manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Black | ||
Chin Strap Included Yes | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Range S06R | ||
Better World Claim Low carbon manufacture | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Centurion Safety Safety Helmet features a composite shell made of up to 80% plant-based plastic with 20% wood fibre reinforcement, offering an eco-friendly solution without compromising on strength. The 6-point Terylene webbing cradle ensures a secure and comfortable fit, while the LDPE headband provides additional comfort. The Dry-Tech Premium sweatband absorbs moisture for enhanced user comfort, and the wheel ratchet with Acetal and HDPE straps ensures easy adjustment. The helmet provides electrical resistance of 440V a.c. (Class G, 2200V a.c.), making it suitable for use in various industrial environments.
Sustainably sourced FSC timber with ISCC+ certified polymer which guarantees traceable fossil free renewable content from vegetable oil refining, cooking oil waste residues
Lower CO2 footprint
Premium Grade plant-based Polypropylene provides high performance and optimal strength to weight ratio for the ultimate wearer protection
Self extinguishing polymer composite
Lower CO2 footprint
Premium Grade plant-based Polypropylene provides high performance and optimal strength to weight ratio for the ultimate wearer protection
Self extinguishing polymer composite
Related links
- Centurion Safety S06R Blue Safety Helmet with Chin Strap, Adjustable
- Centurion Safety S06R White Safety Helmet with Chin Strap, Adjustable
- Centurion Safety S06R Yellow Safety Helmet with Chin Strap, Adjustable
- Centurion Safety Concept SecurePlus Blue Helmet with Chin Strap, Adjustable
- MSA Safety V-Gard H1 Black Safety Helmet with Chin Strap, Adjustable
- Delta Plus DIAM5 Black Safety Helmet with Chin Strap, Adjustable
- MSA Safety V-Gard H1 Black Adjustable
- Centurion Safety Nexus Height Master White Hard Hat with Chin Strap, Adjustable
