Nebo NEB-HLP-0009-H LED Head Torch 750 lm 85 M Range
- RS Stock No.:
- 683-309
- Mfr. Part No.:
- NEB-HLP-0009-H
- Brand:
- Nebo
Subtotal (1 unit)*
$110.60
(exc. GST)
$127.19
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 350 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.60 |
*price indicative
- RS Stock No.:
- 683-309
- Mfr. Part No.:
- NEB-HLP-0009-H
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Rechargeable | No | |
| Battery Type | AAA | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 750lm | |
| Hazardous Area Certification | No | |
| Series | 85 M | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Rechargeable No | ||
Battery Type AAA | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 750lm | ||
Hazardous Area Certification No | ||
Series 85 M | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
NEBO EINSTEIN 750 LUMEN HEADTORCH
The Einstein™ 750 Headlamp by NEBO is a low-profile, powerful and Compact 750 lumen headlamp with 5 light modes, and a one-size-fits-all strap.
Features and Benefits
• Compact and lightweight
• Durable ABS and aluminium construction
• Water resistant (IPX4)
• Turbo mode included
• Durable ABS and aluminium construction
• Water resistant (IPX4)
• Turbo mode included
Modes
• Turbo (750 lumens): 30 second intervals / 85 meters
• High (250 lumens): 5 hours / 62 meters
• Medium (80 lumens): 15 hours / 32 meters
• Low (5 lumens): 60 hours / 10 meters
• Red (5 lumens): 16 hours / 1 meter
• High (250 lumens): 5 hours / 62 meters
• Medium (80 lumens): 15 hours / 32 meters
• Low (5 lumens): 60 hours / 10 meters
• Red (5 lumens): 16 hours / 1 meter
Included Accessories
• 4 x AAA batteries
• One size fits all head strap
• One size fits all head strap
Battery Information
Powered by 4 AAA batteries (included)
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo NEB-HLP-1005-H LED Head Torch 500 lm 90 M Range
- Nebo NEB-HLP-7000-H LED Head Torch 150 lm 19 M Range
- Nebo NEB-HLP-0007-H LED Head Torch 1000 lm 120 M Range
- Nebo NEB-HLP-0011-H LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0005-H LED Head Torch 400 lm 133 M Range
- Nebo NEB-HLP-1008-H LED Head Torch 600 lm 90 M Range
- Nebo NEB-HLP-0008-H LED Head Torch 1500 lm 64 M Range
- Nebo NEB-HLP-1001-H LED Head Torch 1500 lm 129 m Range
