Subtotal (1 unit)*
$652.41
(exc. GST)
$750.27
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $652.41 |
*price indicative
- RS Stock No.:
- 757-845
- Mfr. Part No.:
- 981-000907
- Brand:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Headphone | |
| Maximum Sound Pressure Level | 91.7dB | |
| Colour | Black | |
| Connectivity | Wireless | |
| Impedance | 32Ω | |
| Cable Connector | USB | |
| Cable Length | 1.8m | |
| Weight | 370g | |
| Maximum Frequency Response | 20kHz | |
| Headphone Style | On Ear | |
| Minimum Frequency Response | 20Hz | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Headphone | ||
Maximum Sound Pressure Level 91.7dB | ||
Colour Black | ||
Connectivity Wireless | ||
Impedance 32Ω | ||
Cable Connector USB | ||
Cable Length 1.8m | ||
Weight 370g | ||
Maximum Frequency Response 20kHz | ||
Headphone Style On Ear | ||
Minimum Frequency Response 20Hz | ||
- COO (Country of Origin):
- VN
The Logitech PRO X Wireless LIGHTSPEED Gaming Headset offers unparalleled audio performance for gamers seeking an immersive experience. Designed for professional-grade sound, this wireless headset incorporates Advanced technologies such as Blue VO!CE for enhanced microphone clarity and next-gen DTS Headphone:X 2.0 for dynamic surround sound. With a lightweight design featuring memory foam leatherette ear pads, it ensures comfort during long gaming sessions while providing up to 20 hours of battery life. The PRO X Wireless headset is a testament to logitech's commitment to delivering professional quality and reliability, designed to keep you at the TOP of your game.
Features LIGHTSPEED wireless technology for a reliable connection
Equipped with Advanced PRO-G 50 mm drivers for superior sound quality
Includes memory foam leatherette ear pads for maximum comfort
Provides up to 20+ hours of battery life for extended play without interruption
Includes Blue VO!CE microphone technology for clear voice communication
Next-gen DTS Headphone:X 2.0 provides an immersive 7.1 surround sound experience
Durably constructed with steel and aluminium for longevity
Easy connectivity via USB LIGHTSPEED wireless adapter
Detachable mic with foam windscreen for flexible use
Compatible with Logitech G HUB software for enhanced control and features
