uvex Blue, Grey, Transparent Ear Plug Dispenser Ear Plugs for use with XF-PBCF-PB
- RS Stock No.:
- 237-4576
- Mfr. Part No.:
- AC-PD
- Brand:
- uvex
Subtotal (1 unit)*
$205.25
(exc. GST)
$236.04
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.25 |
*price indicative
- RS Stock No.:
- 237-4576
- Mfr. Part No.:
- AC-PD
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Sub Type | Ear Plugs | |
| Product Type | Ear Plug Dispenser | |
| For Use With | XF-PBCF-PB | |
| Colour | Blue, Grey, Transparent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Sub Type Ear Plugs | ||
Product Type Ear Plug Dispenser | ||
For Use With XF-PBCF-PB | ||
Colour Blue, Grey, Transparent | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Uvex earplug dispenser one2click is an ear plugs dispenser. It is an easy-to-use and robust wall-mounted dispenser. The earplugs available to hand with just one click. The collecting tray prevents earplugs from falling on the floor. It is suitable for all uvex disposable uncorded earplugs. The transparent design makes refilling easy to monitor. The Uvex earplug dispensers colour options are Transparent, grey and Sky blue. It does not include earplugs.
The transparent design makes refilling easy to monitor
Design with collection tray
Related links
- uvex Lime Ear Plug Dispenser Ear Plugs
- uvex Grey Ear Plug Dispenser Dispenser
- 3M E.A.R Blue Ear Plug Dispenser Ear Plugs for use with 1100 Earplugs Classic Superfit Earplugs, E
- Honeywell Safety Black Ear Plug Dispenser Ear Plug Dispenser for use with Bilsom 303S
- Honeywell Black Ear Plug Dispenser Dispenser for use with Earplug
- Honeywell Safety Yellow, Pink Ear Plug Dispenser Dispenser
- Honeywell Safety Black Ear Plug Dispenser for use with Earplugs
- uvex Uvex xact-band Ear Defender with Headband Blue, Grey
