Schneider Electric Heatsink Cooling Fan, ATV71, ATV71 Plus, ATV61, ATV71Q, ATV630, ATV61 Plus, ATV61Q 34 mm 41 mm 41mm

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$1,437.67

(exc. GST)

$1,653.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1,437.67-
5 +$1,293.8910%

*price indicative

RS Stock No.:
230-6866
Mfr. Part No.:
VZ3V1212
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Heatsink Cooling Fan

For Use With

ATV71, ATV71 Plus, ATV61, ATV71Q, ATV630, ATV61 Plus, ATV61Q

Length

41mm

Width

41mm

Height

34mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Schneider Electric range of product Altivar. accessory part type is fan kit and category is cooling accessory heatsink fan kit for variable speed drive.

Product compatibility with variable speed drive ATV61, ATV71, ATV61 Plus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy