Intelligent LED Solutions Heatsink, Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley
- RS Stock No.:
- 780-5975
- Mfr. Part No.:
- ILA-HSINK-78X46X25MM-RED-K
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 780-5975
- Mfr. Part No.:
- ILA-HSINK-78X46X25MM-RED-K
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| For Use With | Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley 4 | |
| Length | 78mm | |
| Width | 46mm | |
| Height | 25mm | |
| Dimensions | 78 x 46 x 25mm | |
| Mounting | Screw | |
| Colour | Red | |
| Package Type | LED | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
For Use With Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley 4 | ||
Length 78mm | ||
Width 46mm | ||
Height 25mm | ||
Dimensions 78 x 46 x 25mm | ||
Mounting Screw | ||
Colour Red | ||
Package Type LED | ||
- COO (Country of Origin):
- GB
Related links
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Oslon 4 Stanley 1, Stanley
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Stanley 1, Stanley 4 20 mm
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Stanley 1, Stanley 4 40 mm
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Stanley 1, Stanley 4 60 mm
- Intelligent LED Solutions Heatsink Oslon 72 50 mm 280 mm 190mm
- Intelligent LED Solutions Heatsink, Oslon 17 15 mm 250 mm 200mm
- Intelligent LED Solutions Adapter Plate ILA-HSINK-HOLDER 45 mm 6mm
- Intelligent LED Solutions Adapter Plate ILA-HSINK-HOLDER for Adaptor Bracket, Star and Cluster Heatsink 45 mm 6mm
