Phoenix Contact Contact Insert, 16A, Male, HC-B Series, 18 Contacts
- RS Stock No.:
- 497-682
- Mfr. Part No.:
- 1350015
- Brand:
- Phoenix Contact
N
Subtotal (1 unit)*
$39.78
(exc. GST)
$45.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.78 |
*price indicative
- RS Stock No.:
- 497-682
- Mfr. Part No.:
- 1350015
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16A | |
| Gender | Male | |
| Series | HC-B | |
| Type | Contact Insert | |
| Termination Method | Push In | |
| Number of Contacts | 18 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Gender Male | ||
Series HC-B | ||
Type Contact Insert | ||
Termination Method Push In | ||
Number of Contacts 18 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Insert designed for secure and efficient electrical connections. This connector features a 16+2 PE position pin with push-in connection, suitable for power applications. It provide robust protection against environmental factors, making it ideal for various applications.
Polyamide housing material
PCB thickness compatibility of 0.14 mm sq to 2.5 mm sq
UL 94 V0 flammability rating
IP54 Protection
PCB thickness compatibility of 0.14 mm sq to 2.5 mm sq
UL 94 V0 flammability rating
IP54 Protection
Related links
- Phoenix Contact Contact Insert Female 18 Contacts
- Phoenix Contact Contact Insert Male 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 18 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Male 18 Contacts
- Phoenix Contact Contact Insert Female 26 Contacts
- Phoenix Contact Contact Insert Female 24 Contacts
- Phoenix Contact Contact Insert HC-K Series, 18 Contacts
- Phoenix Contact Contact Insert HC Series, 18 Contacts
