Phoenix Contact Contact Insert, 16A, Female, HC-B Series, 26 Contacts

Subtotal (1 unit)*

$41.05

(exc. GST)

$47.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.05

*price indicative

RS Stock No.:
519-852
Mfr. Part No.:
1350010
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

16A

Gender

Female

Series

HC-B

Type

Contact Insert

Termination Method

Push In

Number of Contacts

26

COO (Country of Origin):
CN
The Phoenix Contact Insert designed for secure and efficient electrical connections. This connector features a 24+2 PE position pin with push-in connection, suitable for power applications. It provide robust protection against environmental factors, making it ideal for various applications.

Polyamide housing material
PCB thickness compatibility of 0.14 mm sq to 2.5 mm sq
UL 94 V0 flammability rating
IP54 Protection

Related links