- RS Stock No.:
- 825-8796
- Mfr. Part No.:
- C146 10H000 000 15
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 825-8796
- Mfr. Part No.:
- C146 10H000 000 15
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Heavy Mate F Type Blind Modules
Blind modules, designed to fill empty insert slots within F type frame designs, helping to maintain integrity of the assembly, standard and with centering function available. Compatible with existing market leading products.
Approvals
UL, CSA
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Series | Heavy Mate F |
Type | Self Centering Blind F Module |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Contact Material | CuZn |
Range | Heavy Mate |
Series Number | C 146 |
Contact Plating | Gold, Silver |