- RS Stock No.:
- 825-8890
- Mfr. Part No.:
- C146 10B002 900 15
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 825-8890
- Mfr. Part No.:
- C146 10B002 900 15
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Heavy Mate F Type module inserts
A selection of heavy mate F frame modules available in pin and socket versions with various module capacities from 2 to 6, for use with heavy mate F type module frames and associated housing and hoods. Designed for use in harsh environments with a robush and hardwearing construction, excellent EMC protection and vibration proof. Suitable for transport and industrial uses and many other applications both indoor and outdoor. Compatible with existing market leading products.
Approvals
UL, CSA
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Heavy Mate F |
Type | F Type Insert |
Termination Method | Crimp |
Pole Format | 2 x 4P |
Voltage Rating | 50 V |
Mounting Type | Cable Mount |
Range | Heavy Mate |
Number of Contacts | 2 x 4 |
Contact Plating | Gold, Silver |
Series Number | C146 |
Body Orientation | Straight |
Contact Material | Copper Alloy |