- RS Stock No.:
- 825-9023
- Mfr. Part No.:
- C146 10A042 500 13
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 825-9023
- Mfr. Part No.:
- C146 10A042 500 13
- Brand:
- Amphenol
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Heavy Mate C146 K Type Contact Inserts
Heavy Mate K type contact inserts for use with K frames, hoods and housings, offered in male and female variants and a variety of contact layouts, 4, 6 and 42, plus earth. Designed for use in harsh environments with a robush and hardwearing construction, excellent EMC protection and vibration proof. Suitable industrial uses and many other applications.
Approvals
UL, CSA
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6/36 |
Gender | Male |
Series | Heavy Mate K |
Type | K Type Insert |
Mounting Type | Cable Mount |
Voltage Rating | 690 V |
Pole Format | 42 + PE |
Number of Rows | 8 |
Body Orientation | Straight |
Termination Method | Crimp |
Contact Material | Copper Alloy |
Contact Plating | Gold, Silver |
Range | Heavy Mate |
Series Number | C146 |