Sutton Tools 22 piece L Metric Hex Key Set, Hex size 1.5-10 mm
- RS Stock No.:
- 136-021
- Mfr. Part No.:
- BD20199
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$149.01
(exc. GST)
$171.36
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.01 |
*price indicative
- RS Stock No.:
- 136-021
- Mfr. Part No.:
- BD20199
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 22 | |
| Shape | L | |
| Hex Size | 1.5-10 mm | |
| End Type | Hex Ball End | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 22 | ||
Shape L | ||
Hex Size 1.5-10 mm | ||
End Type Hex Ball End | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
- RS Stock No. 1886206
- Mfr. Part No. 05022130001
Each
$97.37
- RS Stock No. 2272048
- Mfr. Part No. 43849
Each
$105.69
- RS Stock No. 2805772
- Mfr. Part No. 06386
Each
$47.17
- RS Stock No. 2272050
- Mfr. Part No. 43850
Each
$111.00
Related links
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 11 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5-10 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm












