Super Rod 22 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- RS Stock No.:
- 884-821
- Mfr. Part No.:
- BLS22H
- Brand:
- Super Rod
N
Subtotal (1 set)*
$102.99
(exc. GST)
$118.44
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 1 unit(s) shipping from 18 November 2026
- Plus 3 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $102.99 |
*price indicative
- RS Stock No.:
- 884-821
- Mfr. Part No.:
- BLS22H
- Brand:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial/Metric | |
| Number of Pieces | 22 | |
| Shape | L-Shaped | |
| Hex Size | 9/64 in | |
| End Type | Hex Ball End | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial/Metric | ||
Number of Pieces 22 | ||
Shape L-Shaped | ||
Hex Size 9/64 in | ||
End Type Hex Ball End | ||
Finish Black Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod long ball-end hex key set with handle is an essential tool designed to effortlessly tighten or loosen screws and hex bolts. With 22 precision-engineered keys that encompass both metric and SAE sizes, this set offers versatility for various applications, making it a go-to choice for both professionals and DIY enthusiasts. The innovative twist-to-lock case provides secure storage and quick access, while the Durable heat-treated keys, coated in black phosphate, ensure resistance against corrosion and enhanced strength. This set not only optimises workspace efficiency but also combines practicality with sleek design, Ideal for any toolkit.
Includes 22 keys, covering both metric and SAE standard sizes
Twist to lock case for secure storage and easy access
Keys are heat treated for superior strength and durability
Black phosphate finish provides excellent corrosion resistance
L style design allows for greater leverage and accessibility
Compact folding case enables efficient storage and portability
Perfect for tightening or loosening screws and hex bolts
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm