Super Rod 22 piece L Hex Key Set

N

Subtotal (1 set)*

$82.69

(exc. GST)

$95.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$82.69

*price indicative

RS Stock No.:
884-840
Mfr. Part No.:
LS22
Brand:
Super Rod
Find similar products by selecting one or more attributes.
Select all

Brand

Super Rod

Product Type

Hex Key Set

Number of Pieces

22

Shape

L

Short or Long Arm

Short

End Type

Hexagonal

Finish

Black Phosphated

Material

Cr-V

RoHS Status: Exempt

COO (Country of Origin):
VN
The SuperRod L Style long hex key set is meticulously designed for versatility and convenience, offering the most frequently used metric and SAE sizes in a Compact 22-piece collection. Constructed with high-quality heat-treated CR-V steel, this set ensures exceptional strength and offers resistance against corrosion through its black phosphate finish. Its innovative twist-to-lock case not only maximises security and ease of use but also allows for interlocking with other cases, presenting an Ideal option for both storage and accessibility. Whether you're tightening or loosening screws or hex bolts, this hex key set delivers performance and reliability, making it an essential tool for any tradesperson or DIYer.

Includes 22 keys covering both SAE and metric sizes for comprehensive use

Crafted from heat-treated CR-V steel for robust strength and durability

Black phosphate finish provides corrosion resistance and a sleek appearance

Twist-to-lock case enhances security and simplifies key access

Compact design allows for easy interlocking with other cases for improved storage

Key lengths ranging from 3 inch to 7 inch cater to varied applications

Chamfered ends enable smooth insertion into screws and hex bolts

Comes complete with a handy caddy for organised storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy