Super Rod 21 piece Hex Metric Hex Key Set, Hex size 8 mm
- RS Stock No.:
- 884-845
- Mfr. Part No.:
- 70552
- Brand:
- Super Rod
N
Subtotal (1 set)*
$161.83
(exc. GST)
$186.10
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $161.83 |
*price indicative
- RS Stock No.:
- 884-845
- Mfr. Part No.:
- 70552
- Brand:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 21 | |
| Shape | Hex | |
| Hex Size | 8 mm | |
| End Type | Hex End | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 21 | ||
Shape Hex | ||
Hex Size 8 mm | ||
End Type Hex End | ||
Finish Black Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod folding hex key set is an essential toolkit designed for secure hex bolt fastening across a variety of applications. This Compact set includes 21 keys, seamlessly combining the 11 most common SAE sizes and 10 popular metric sizes, ensuring you have the right tool for every job. Crafted for optimum performance, the square-cut hex ends provide a full-depth fit, significantly reducing the risk of slippage and socket stripping. With a portable design and Durable materials, this folding hex key set stands out as a reliable companion for professionals and DIY enthusiasts alike.
Includes a comprehensive set of 21 keys for versatile applications
Combines both SAE and metric sizes for global compatibility
Square cut hex ends ensure a secure and reliable fit
Compact and portable design for easy transportation and storage
Constructed from heat treated alloy steel for enhanced durability
Dimensions provide ease of use in confined spaces
Weighty construction ensures robust handling during use
Sleek black phosphate finish adds aesthetic appeal and resistance to corrosion
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm