Facom L Imperial Hex Key Set, Hex size 1.59 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-4015
Mfr. Part No.:
83SH.1/16
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Imperial

Product Type

Hex Key Set

Shape

L

Hex Size

1.59 mm

Short or Long Arm

Long

Overall Length

76mm

End Type

Ball End Hexagon

Finish

Phosphate Coated

Material

Silicon Steel

Standards/Approvals

DIN ISO 2936, NF ISO 2936, ASME B18.3.2M, ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
FR
FACOM LONG HEX KEY SPHERICAL HEAD 1/16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy