Bondhus 13 piece L Imperial Hex Key Set, Hex size .050 → 3/8ZZZZZZ
- RS Stock No.:
- 204-3815
- Mfr. Part No.:
- BD10937
- Brand:
- Bondhus
Subtotal (1 unit)*
$127.39
(exc. GST)
$146.50
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.39 |
*price indicative
- RS Stock No.:
- 204-3815
- Mfr. Part No.:
- BD10937
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 13 | |
| Shape | L | |
| Hex Size | .050 → 3/8ZZZZZZ | |
| End Type | Hex Ball End | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 13 | ||
Shape L | ||
Hex Size .050 → 3/8ZZZZZZ | ||
End Type Hex Ball End | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Bondhus Imperial Ball End L-Wrench Hex Key Set 13 Pce
The Bondhus Ball End inserts into a screw at a 25° angle. Ball End saves time by quickly funnelling tool into screw. Its superior ball end strength and working angle works in hard to reach places. Includes 13 pieces ranges from 0.050 to 3/8 inches.
Ball End Tips 25° working angle for quick funnelling into screw
Up to 20% stronger, with more torque and higher wear resistance than standard steel
Environmentally safe finish for better corrosion resistance and grip
Related links
- Bondhus 13 piece L Imperial Hex Key Set, Hex size .050 → 3/8ZZZZZZ
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8ZZZZZZ
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 to 9.53 mm
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 7/32ZZZZZZ
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 To 3/8 in
- Bondhus 10 piece L Imperial Hex Key Set, Hex size 1/16 → 3/8ZZZZZZ
- Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8ZZZZZZ
- RS PRO 22 piece L Imperial/Metric Hex Key Set 1.5 → 6 mm
