Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm

Subtotal (1 unit)*

$103.89

(exc. GST)

$119.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.89

*price indicative

RS Stock No.:
204-3818
Mfr. Part No.:
BD74999
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Hex Key Set

Unit of Measure

Metric

Number of Pieces

9

Shape

L

Hex Size

1.5 → 10 mm

Short or Long Arm

Long

End Type

Hex Ball End

Standards/Approvals

No

COO (Country of Origin):
US

Bondhus Metric ProHold Ball End L-Wrench Hex Key Set 9 Pce


The Bondhus non-magnetic button holds screw tight on the tool every time super smooth rotational action, with no interference from the Prohold® button tool strength is not compromised by the Prohold® button. Includes 9 pieces ranges from 1.5 to 10 mm.

Up to 20% stronger, with more torque and higher wear resistance than standard steel

ProHold® Tips Holds screw tight on the tool every time

Environmentally safe finish for better corrosion resistance and grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy