BETA L Metric Hex Key, Hex size 8 mm
- RS Stock No.:
- 233-8645
- Mfr. Part No.:
- 96 8
- Brand:
- BETA
Subtotal (1 unit)*
$9.97
(exc. GST)
$11.47
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.97 |
*price indicative
- RS Stock No.:
- 233-8645
- Mfr. Part No.:
- 96 8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 8 mm | |
| Short or Long Arm | Long | |
| Overall Length | 105mm | |
| End Type | Hex Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 8 mm | ||
Short or Long Arm Long | ||
Overall Length 105mm | ||
End Type Hex Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrenches 8 mm size. It has 105 mm length and 58.2 gram weight.
Chrome-plated
Related links
- BETA L Metric Hex Key, Hex size 8 mm
- BETA L Metric Hex Key, Hex size 1/8
- BETA Hexagon Metric Hex Key, Hex size 8 mm
- BETA T Metric Hex Key, Hex size 8 mm
- SAM L Metric Hex Key, Hex size 8 mm
- Facom L Metric Hex Key, Hex size 8 mm
- INBUS L Metric Hex Key, Hex size 8 mm
- Teng Tools L Metric Hex Key, Hex size 8 mm
