Bondhus L Imperial Hex Key, Hex size 5/16 in
- RS Stock No.:
- 242-1289
- Mfr. Part No.:
- BD15813
- Brand:
- Bondhus
Subtotal (1 unit)*
$11.77
(exc. GST)
$13.54
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.77 |
*price indicative
- RS Stock No.:
- 242-1289
- Mfr. Part No.:
- BD15813
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 5/16 in | |
| Short or Long Arm | Short | |
| End Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 5/16 in | ||
Short or Long Arm Short | ||
End Type Hex | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Bondhus Chamfered tool tips eliminate burrs and help tools seat in screw head Sharp corners transfer more torque to the screw and reduce stripping Precision machined for ease of use and superior fit.
Hex End Tips Precision machined for superior fit
Up to 20% stronger, with more torque and higher wear resistance than standard steel
Environmentally safe finish for better corrosion resistance and grip
Chamfered Hex Tip For faster insertion and full tool engagement in the screw head
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/64 in
- Bondhus L Metric Hex Key, Hex size 3/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/16 in
- Bondhus Curved inch Hex size 5/16 in
- Bondhus L Metric Hex Key, Hex size 7/32 in
- Bondhus L Metric Hex Key, Hex size 3/32 in
- Bondhus L Metric Hex Key, Hex size 1/2 in
