Subtotal (1 unit)*
$623.03
(exc. GST)
$716.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $623.03 |
*price indicative
- RS Stock No.:
- 282-8408
- Mfr. Part No.:
- 3265
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cam Follower | |
| Sub Type | Lock Nut | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cam Follower | ||
Sub Type Lock Nut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Off centre hub locker K437 designed for BMW vehicles.
Consumable
K437 eccentric nut
Related links
- SAM Cam Follower EX-760-2N 60 mm
- SMC Cam Follower
- SAM Cam Follower EX-760-1N 46 mm
- RS PRO Standard Caged Cam Follower Standard Caged Cam Follower Cam Follower CF10UUR-A 10 mm ID, 22 mm OD
- NTN Cam Follower Cam Follower Track Roller KR40H 18 mm ID, 40 mm OD
- NTN Cam Follower Cam Follower Track Roller KR35H 16 mm ID, 35 mm OD
- NTN Cam Follower Cam Follower Track Roller KRV40H/3AS 18 mm ID, 40 mm OD
- NTN Cam Follower Cam Follower Track Roller KRV72LLH/3AS 24 mm ID, 72 mm OD
