DNC 3858 Yellow/Navy Unisex Hi Vis Jacket, 4XL
- RS Stock No.:
- 238-3095
- Mfr. Part No.:
- 3858 Yellow/Navy 4XL
- Brand:
- DNC
Subtotal (1 unit)**
$125.05
(exc. GST)
$143.81
(inc. GST)
On back order for despatch 25/03/2025, delivery within 1 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 + | $125.05 |
**price indicative
- RS Stock No.:
- 238-3095
- Mfr. Part No.:
- 3858 Yellow/Navy 4XL
- Brand:
- DNC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DNC | |
Size | 4XL | |
Colour | Yellow/Navy | |
Gender | Unisex | |
Hooded | No | |
Material Properties | Anti-Static, Electrical Protection, Hi-Vis, UV Protection | |
Series | 3858 | |
Select all | ||
---|---|---|
Brand DNC | ||
Size 4XL | ||
Colour Yellow/Navy | ||
Gender Unisex | ||
Hooded No | ||
Material Properties Anti-Static, Electrical Protection, Hi-Vis, UV Protection | ||
Series 3858 | ||
Related links
- DNC 3858 Orange/Navy Unisex Hi Vis Jacket, 4XL
- DNC 3858 Yellow/Navy Unisex Hi Vis Jacket, M
- DNC 3858 Yellow/Navy Unisex Hi Vis Jacket, XL
- DNC 3858 Yellow/Navy Unisex Hi Vis Jacket, S
- DNC 3858 Yellow/Navy Unisex Hi Vis Jacket, XXL
- DNC 3858 Yellow/Navy Unisex Hi Vis Jacket, XS
- DNC 3858 Yellow/Navy Unisex Hi Vis Jacket, L
- DNC 3858 Yellow/Navy Unisex Hi Vis Jacket, 5XL