NITRAS SAFETY Yellow Breathable Hi Vis Vest, XXXL

Subtotal (1 unit)*

$10.44

(exc. GST)

$12.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.44

*price indicative

RS Stock No.:
466-941
Mfr. Part No.:
7111-3XL
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Colour

Yellow

Size

XXXL

Closure Type

Hook & Loop

Gender

Unisex

Material Properties

Breathable

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY High-visibility neon yellow waistcoat made from 120 g/sqm breathable fabric, designed for maximum comfort and durability. It features a hook and loop fastener for an adjustable and secure fit. This waistcoat provides enhanced visibility, making it perfect for use in low-light environments.

Straight and loose cut
Two circumferential reflective stripes for good visibility
EN ISO 13688, EN ISO 20471 standards

Related links