DNC Yellow Zipper Hi Vis Vest 300D Breathable Polyester/Polyurethane with Reflective Tape, 5XL
- RS Stock No.:
- 249-3545
- Mfr. Part No.:
- 3865 Yellow/Bottle Green 5XL
- Brand:
- DNC
Subtotal (1 unit)*
$47.84
(exc. GST)
$55.02
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $47.84 |
*price indicative
- RS Stock No.:
- 249-3545
- Mfr. Part No.:
- 3865 Yellow/Bottle Green 5XL
- Brand:
- DNC
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Vest | |
| Colour | Yellow | |
| Size | 5XL | |
| Closure Type | Zipper | |
| Material | 300D Breathable Polyester/Polyurethane with Reflective Tape | |
| Resistance Features | Hi-Vis | |
| Series | 3865 | |
| Standards/Approvals | Class D/N, except for the Patrol Saint Flame Retardant range. All 3M reflective tape complies with AS/NZS1906.4:2010 for HiVis material, AS/NZS 4602.1:2011. All DNC garments use the Green Dye only, DNC garments are tested for UPF (ultraviolet protection factor) in accordance with AS/NZS4399:1996. DNC HiVis garments are manufactured to comply with New Hi Vis standard Class F AS/NZS1906.4:2010 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Vest | ||
Colour Yellow | ||
Size 5XL | ||
Closure Type Zipper | ||
Material 300D Breathable Polyester/Polyurethane with Reflective Tape | ||
Resistance Features Hi-Vis | ||
Series 3865 | ||
Standards/Approvals Class D/N, except for the Patrol Saint Flame Retardant range. All 3M reflective tape complies with AS/NZS1906.4:2010 for HiVis material, AS/NZS 4602.1:2011. All DNC garments use the Green Dye only, DNC garments are tested for UPF (ultraviolet protection factor) in accordance with AS/NZS4399:1996. DNC HiVis garments are manufactured to comply with New Hi Vis standard Class F AS/NZS1906.4:2010 | ||
- COO (Country of Origin):
- CN
Related links
- DNC Yellow Hi Vis Vest 300D Breathable Polyester/Polyurethane, 5XL
- DNC Yellow Hi Vis Vest 300D Breathable Polyester/Polyurethane
- DNC Yellow Hi Vis Vest 300D Breathable Polyester/Polyurethane, 6XL
- DNC Yellow Hi Vis Vest 300D Breathable Polyester/Polyurethane, 4XL
- DNC Yellow Hi Vis Vest 300D Breathable Polyester/Polyurethane, 3XL
- DNC Yellow Hi Vis Vest 300D Breathable Polyester/Polyurethane with Reflective Tape, 3XL
- DNC Orange Hi Vis Vest 300D Breathable Polyester/Polyurethane, 5XL
- DNC Orange Hi Vis Vest 300D Breathable Polyester/Polyurethane with Reflective Tape
