DNC Orange Hi-Vis Hi Vis Vest, 5XL

Subtotal (1 unit)*

$12.60

(exc. GST)

$14.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.60

*price indicative

RS Stock No.:
249-5990
Mfr. Part No.:
3507 Orange 5XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Colour

Orange

Size

5XL

Closure Type

Zipper

Material Properties

Hi-Vis

COO (Country of Origin):
CN
The DNC 3507 series is a HIVIS day/night side panel orange colour safety vest with generic reflective tape. This safety vest offers clear ID pocket, phone & 2 division pen pockets. Two sided elastic ribbing panel to add more comfort for movement with front zipper closure.

DNC HiVis garments are manufactured to comply with New Hi Vis standard
CSR Reflective Tape
Tested for UPF (ultraviolet protection factor)

Related links