DNC Orange Hi-Vis Hi Vis Vest, 8XL
- RS Stock No.:
- 249-5992
- Mfr. Part No.:
- 3507 Orange 8XL
- Brand:
- DNC
Subtotal (1 unit)*
$14.70
(exc. GST)
$16.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.70 |
*price indicative
- RS Stock No.:
- 249-5992
- Mfr. Part No.:
- 3507 Orange 8XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Colour | Orange | |
| Size | 8XL | |
| Closure Type | Zipper | |
| Material Properties | Hi-Vis | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Colour Orange | ||
Size 8XL | ||
Closure Type Zipper | ||
Material Properties Hi-Vis | ||
- COO (Country of Origin):
- CN
The DNC 3507 series is a HIVIS day/night side panel orange colour safety vest with generic reflective tape. This safety vest offers clear ID pocket, phone & 2 division pen pockets. Two sided elastic ribbing panel to add more comfort for movement with front zipper closure.
DNC HiVis garments are manufactured to comply with New Hi Vis standard
CSR Reflective Tape
Tested for UPF (ultraviolet protection factor)
CSR Reflective Tape
Tested for UPF (ultraviolet protection factor)
