MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in, TFT LCD Display, 1920 x 1080

Subtotal (1 unit)*

$2,892.26

(exc. GST)

$3,326.10

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,892.26

*price indicative

RS Stock No.:
215-270
Mfr. Part No.:
M1-215IC-AA4
Brand:
MicroTouch
Find similar products by selecting one or more attributes.
Select all

Brand

MicroTouch

Manufacturer Series

M1-215IC

Display Type

TFT LCD

Display Resolution

1920 x 1080

Display Size

21.5 in

COO (Country of Origin):
CN
The MicroTouch All-in-One touch computer seamlessly blends high performance with a sleek and modern design. Built on MediaTek’s powerful Genio 700 processor, this device is engineered to handle diverse applications effortlessly. Featuring a vibrant 21.5 inch full HD display, it offers an exceptional viewing experience with its projected capacitive, 10-point touch technology, making interactions more intuitive and engaging.

Fused with advanced optical bonding technology to minimise reflections
Robust design complies with IP65 standards for increased durability
Offers expandable USB C ports for versatile peripheral integration
Lightweight yet solid making it easy to relocate within various environments

Related links