MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-284
- Mfr. Part No.:
- M1-156IC-AA2
- Brand:
- MicroTouch
Subtotal (1 unit)*
$2,401.56
(exc. GST)
$2,761.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,401.56 |
*price indicative
- RS Stock No.:
- 215-284
- Mfr. Part No.:
- M1-156IC-AA2
- Brand:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | M1-156IC | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 15.6 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series M1-156IC | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 15.6 in | ||
- COO (Country of Origin):
- CN
The MicroTouch All-in-One touch computer revolutionises your digital experience with a blend of performance and elegance. Designed for both commercial and consumer settings, it features the powerful MediaTek Genio 700 processor, ensuring seamless operation for various applications. Its striking full HD display, coupled with a projected capacitive touch interface, offers a vibrant visual experience and responsiveness that enhances user interaction.
Offers a sleek and stylish appearance suitable for various environments
Lightweight design allows for easy portability without sacrificing performance
Compatible with various optional peripherals enhancing functionality
Lightweight design allows for easy portability without sacrificing performance
Compatible with various optional peripherals enhancing functionality
Related links
- MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-156DT Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch IC-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-238DT Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch IC-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch DT-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080