MicroTouch IC-156P Series Touch-Screen HMI Display - 15.6 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-321
- Mfr. Part No.:
- IC-156P-AA2
- Brand:
- MicroTouch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-321
- Mfr. Part No.:
- IC-156P-AA2
- Brand:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | IC-156P | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 15.6 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series IC-156P | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 15.6 in | ||
- COO (Country of Origin):
- CN
The MicroTouch Touch computer is designed to blend cutting-edge technology with sleek aesthetics, making it an ideal fit in diverse environments. With the advanced RK3399 processor, it delivers impressive performance while maintaining low power consumption, ensuring your applications run smoothly.
Versatile connectivity supports a variety of peripherals and devices
Designed for a variety of usage scenarios enhancing flexibility
Sturdy construction ensures reliability in high traffic environments
Offers a range of optional peripherals to customise functionality
Designed for a variety of usage scenarios enhancing flexibility
Sturdy construction ensures reliability in high traffic environments
Offers a range of optional peripherals to customise functionality
Related links
- MicroTouch IC-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch IC-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch DT-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch SK-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-156DT Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080