Siemens 6AV Series SIMATIC Display - 18.5 in, TFT Display, 1366 x 768pixels
- RS Stock No.:
- 625-434
- Mfr. Part No.:
- 6AV6646-1BA18-0NA1
- Brand:
- Siemens
N
Subtotal (1 unit)*
$5,697.40
(exc. GST)
$6,552.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,697.40 |
*price indicative
- RS Stock No.:
- 625-434
- Mfr. Part No.:
- 6AV6646-1BA18-0NA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV | |
| Product Range | SIMATIC | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768pixels | |
| Display Size | 18.5 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV | ||
Product Range SIMATIC | ||
Display Type TFT | ||
Display Resolution 1366 x 768pixels | ||
Display Size 18.5 in | ||
- COO (Country of Origin):
- DE
The Siemens Advanced industrial thin client designed to elevate work efficiency in demanding environments. Featuring a 19-inch widescreen TFT display with a capacitive multi-touch sensor, this device provides an intuitive user experience while supporting an extensive range of protocols including RDP, VNC, and Smart Server HTML5. Crafted for durability, it is equipped with a robust housing that meets IP65 standards, ensuring reliable operation in harsh conditions. The built-in unit offers easy installation options, while its high-resolution display guarantees clear and crisp visuals.
Designed with a non-reflective, tempered mineral glass screen for improved visibility
Supports a broad array of web technologies including HTML5, CSS, and JavaScript
Capable of operating within a wide temperature range, ensuring functionality in various environments
Includes multiple USB interfaces for flexible connectivity with peripherals
Constructed from high-quality aluminum to enhance durability and aesthetics
Supports a broad array of web technologies including HTML5, CSS, and JavaScript
Capable of operating within a wide temperature range, ensuring functionality in various environments
Includes multiple USB interfaces for flexible connectivity with peripherals
Constructed from high-quality aluminum to enhance durability and aesthetics
Related links
- Siemens 6AV Series SIMATIC Display - 18.5 in 1366 x 768pixels
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in 1366 x 768
- Siemens 6AV Series SIMATIC Display - 21.5 in 1920 x 1080pixels
- Siemens SIMATIC Series ITC1900 V3 HMI Thin Client - 18.5 in 1366 x 768
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 23.8 in 1920 x 1080
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in 1920 x 1080
- Schneider Electric HMIDT Series Display - 15.6 in 1366 x 768pixels
- Siemens SIMATIC HMI Series SIMATIC HMI Panel - 15.6 in 1366 x 768
