Siemens 6AV Series SIMATIC Display - 21.5 in, TFT Display, 1920 x 1080pixels
- RS Stock No.:
- 625-437
- Mfr. Part No.:
- 6AV6646-1BC22-1AA1
- Brand:
- Siemens
N
Subtotal (1 unit)*
$6,932.55
(exc. GST)
$7,972.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,932.55 |
*price indicative
- RS Stock No.:
- 625-437
- Mfr. Part No.:
- 6AV6646-1BC22-1AA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV | |
| Product Range | SIMATIC | |
| Display Type | TFT | |
| Display Resolution | 1920 x 1080pixels | |
| Display Size | 21.5 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV | ||
Product Range SIMATIC | ||
Display Type TFT | ||
Display Resolution 1920 x 1080pixels | ||
Display Size 21.5 in | ||
- COO (Country of Origin):
- DE
The Siemens Advanced industrial thin client designed for seamless integration in modern manufacturing environments. With a striking 22-inch widescreen TFT display, it combines high-resolution visuals with a user-friendly capacitive touch interface. Featuring support for various remote protocols, including RDP and VNC, this device ensures flexible connectivity tailored to diverse operating requirements. Its robust construction and IP65 rating make it suitable for demanding conditions, offering peace of mind for usage in hazardous areas as well.
Non-reflective, tempered mineral glass screen designed to enhance visibility
Integrated multi-touch capabilities ensure intuitive user interactions
Connectivity options include multiple USB ports for added peripheral support
Lightweight design facilitates easy installation and integration into existing systems
Integrated multi-touch capabilities ensure intuitive user interactions
Connectivity options include multiple USB ports for added peripheral support
Lightweight design facilitates easy installation and integration into existing systems
Related links
- Siemens 6AV Series SIMATIC Display - 21.5 in 1920 x 1080pixels
- Siemens 6AV Series SIMATIC Display - 18.5 in 1366 x 768pixels
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 21.5 in 1920 x 1080
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 23.8 in 1920 x 1080
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in 1920 x 1080
- Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 21.5 in 1920 x 1080
- Wachendorff WPC002 Series Touch-Screen HMI Display - 21.5 in 1920 x 1080pixels
- Schneider Electric HMIFP Series Display - 21.5 in 1920 x 1080pixels
