Siemens 6AV Series SIMATIC Display - 21.5 in, TFT Display, 1920 x 1080pixels
- RS Stock No.:
- 625-459
- Mfr. Part No.:
- 6AV6646-1BD22-1AA1
- Brand:
- Siemens
N
Subtotal (1 unit)*
$6,932.55
(exc. GST)
$7,972.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,932.55 |
*price indicative
- RS Stock No.:
- 625-459
- Mfr. Part No.:
- 6AV6646-1BD22-1AA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV | |
| Product Range | SIMATIC | |
| Display Type | TFT | |
| Display Resolution | 1920 x 1080pixels | |
| Display Size | 21.5 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV | ||
Product Range SIMATIC | ||
Display Type TFT | ||
Display Resolution 1920 x 1080pixels | ||
Display Size 21.5 in | ||
- COO (Country of Origin):
- DE
The Siemens Industrial thin client offers exceptional performance combined with a sleek, modern design to meet the demanding needs of various applications. It features a 22 inch widescreen TFT display with a capacitive touch sensor, ensuring a responsive and intuitive user experience. Built to operate in challenging environments, this model supports multiple protocols such as RDP, VNC, and HTML5, allowing seamless integration into existing infrastructures. The product boasts robust protective features, including an IP65 rating, ensuring reliability even in harsh conditions. With a focus on versatility, the unit can be installed using support arms and is engineered for both local and remote configurations, making it an ideal choice for any industrial setup.
22 inch TFT display with superior LED backlighting technology
Multi-touch screen functionality enhances user interaction
Dimmable LED backlighting allows for versatile operational conditions
Quick and efficient connection through multiple USB and industrial Ethernet interfaces
Designed for safe operation in hazardous locations, certified to ATEX and IECEx standards
Multi-touch screen functionality enhances user interaction
Dimmable LED backlighting allows for versatile operational conditions
Quick and efficient connection through multiple USB and industrial Ethernet interfaces
Designed for safe operation in hazardous locations, certified to ATEX and IECEx standards
Related links
- Siemens 6AV Series SIMATIC Display - 21.5 in 1920 x 1080pixels
- Siemens 6AV Series SIMATIC Display - 18.5 in 1366 x 768pixels
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 21.5 in 1920 x 1080
- Wachendorff WPC002 Series Touch-Screen HMI Display - 21.5 in 1920 x 1080pixels
- Schneider Electric HMIFP Series Display - 21.5 in 1920 x 1080pixels
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 23.8 in 1920 x 1080
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in 1920 x 1080
- Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 21.5 in 1920 x 1080
