Starrett High Speed Steel 51mm Hole Saw
- RS Stock No.:
- 219-240
- Mfr. Part No.:
- CSC51
- Brand:
- Starrett
Subtotal (1 unit)*
$67.55
(exc. GST)
$77.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.55 |
*price indicative
- RS Stock No.:
- 219-240
- Mfr. Part No.:
- CSC51
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Drill Bit Type | Hole Saw | |
| Diameter | 51mm | |
| Arbor Included | Yes | |
| Material | High Speed Steel | |
| Cut Depth | 13mm | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Drill Bit Type Hole Saw | ||
Diameter 51mm | ||
Arbor Included Yes | ||
Material High Speed Steel | ||
Cut Depth 13mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Starrett Cordless Smooth Cut Hole Saw (51mm) is constructed from high-speed steel teeth that are hardened to resist heat and abrasion, ensuring long-lasting cutting performance. The tough alloy body and cap provide exceptional strength, durability, and shatter resistance, making it ideal for demanding applications. Specifically designed for use with battery-operated power tools, this bi-metal hole saw offers up to twice the number of cuts per battery charge compared to standard hole saws.
Body material is steel
