Starrett High Speed Steel Arbor

Subtotal (1 unit)*

$18.15

(exc. GST)

$20.87

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.15

*price indicative

RS Stock No.:
219-242
Mfr. Part No.:
A4
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Drill Bit Type

Arbor

Arbor Included

Yes

Material

High Speed Steel

Non Compliant

COO (Country of Origin):
CN
The Starrett Standard arbors with pilot drill are suitable for use with hole saws from 14mm (9/16") diameter to 210mm (8.9/32") diameter. Available in standard or quick-hitch locking styles, with hex shanks or SDS-Plus shanks.

HSS Pilot drill

Related links