Sutton Tools 48 mm Diameter Bi-Metal Cobalt Hole Saw
- RS Stock No.:
- 232-4280
- Mfr. Part No.:
- H1250480
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$28.96
(exc. GST)
$33.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.96 |
*price indicative
- RS Stock No.:
- 232-4280
- Mfr. Part No.:
- H1250480
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Diameter | 48mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | Bi-Metal Cobalt | |
| Cut Depth | 32mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Diameter 48mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Bi-Metal Cobalt | ||
Cut Depth 32mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sutton tools H125 series is the Bi-metal cobalt HSS made holesaw. This holesaw used for machine or hand drilling and are suited to cut steels, stainless steel, cast iron, non-ferrous materials, plastic and wood. The diameter of the holesaw is the 48 mm.
32mm cutting depth
Varied pitched cutting teeth reduces vibration for cleaner finish and greater accuracy
Fast ejection slots
Related links
- Sutton Tools 48 mm Diameter Bi-Metal Cobalt Hole Saw
- Sutton Tools 73 mm Diameter Bi-Metal Cobalt Hole Saw
- Sutton Tools 70 mm Diameter Bi-Metal Cobalt Hole Saw
- Sutton Tools 25 mm Diameter Bi-Metal Cobalt Hole Saw
- Sutton Tools 89 mm Diameter Bi-Metal Cobalt Hole Saw
- Sutton Tools 27 mm Diameter Bi-Metal Cobalt Hole Saw
- Sutton Tools 56 mm Diameter Bi-Metal Cobalt Hole Saw
- Sutton Tools 127 mm Diameter Bi-Metal Cobalt Hole Saw
