Sutton Tools Bi-Metal Cobalt 52mm Hole Saw

Subtotal (1 unit)*

$26.10

(exc. GST)

$30.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.10

*price indicative

RS Stock No.:
232-4282
Mfr. Part No.:
H1250520
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Diameter

52mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

Bi-Metal Cobalt

Cut Depth

32mm

Number of Pieces

1

Bimetal

Yes

Type

Hole Saw

COO (Country of Origin):
CN
The Sutton tools H125 series is the Bi-metal cobalt HSS made holesaw. This holesaw used for machine or hand drilling and are suited to cut steels, stainless steel, cast iron, non-ferrous materials, plastic and wood. The diameter of the holesaw is the 52 mm.

32mm cutting depth
Varied pitched cutting teeth reduces vibration for cleaner finish and greater accuracy
Fast ejection slots

Related links