Sutton Tools Bi-Metal Cobalt 76mm Hole Saw

Subtotal (1 unit)*

$31.00

(exc. GST)

$35.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.00

*price indicative

RS Stock No.:
232-4293
Mfr. Part No.:
H1250760
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Drill Bit Type

Hole Saw

Diameter

76mm

Arbor Included

No

Material

Bi-Metal Cobalt

Cut Depth

32mm

Bimetal

Yes

Number of Pieces

1

Type

Hole Saw

COO (Country of Origin):
CN
The Sutton tools H125 series is the Bi-metal cobalt HSS made holesaw. This holesaw used for machine or hand drilling and are suited to cut steels, stainless steel, cast iron, non-ferrous materials, plastic and wood. The diameter of the holesaw is the 76 mm.

32mm cutting depth
Varied pitched cutting teeth reduces vibration for cleaner finish and greater accuracy
Fast ejection slots

Related links