Sutton Tools 89 mm Diameter Bi-Metal Cobalt Hole Saw

Subtotal (1 unit)*

$44.90

(exc. GST)

$51.64

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
232-4297
Mfr. Part No.:
H1250890
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Diameter

89mm

Product Type

Hole Saw

Arbor Included

No

Material

Bi-Metal Cobalt

Cut Depth

32mm

Bimetal

Yes

Number of Pieces

1

Standards/Approvals

No

COO (Country of Origin):
CN
The Sutton tools H125 series is the Bi-metal cobalt HSS made holesaw. This holesaw used for machine or hand drilling and are suited to cut steels, stainless steel, cast iron, non-ferrous materials, plastic and wood. The diameter of the holesaw is the 89 mm.

32mm cutting depth

Varied pitched cutting teeth reduces vibration for cleaner finish and greater accuracy

Fast ejection slots

Related links