Sutton Tools Tungsten Carbide Tipped 19mm Hole Saw

Subtotal (1 unit)*

$86.26

(exc. GST)

$99.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.26

*price indicative

RS Stock No.:
242-1398
Mfr. Part No.:
H1170190
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Drill Bit Type

Hole Saw

Diameter

19mm

Arbor Included

Yes

Material

Tungsten Carbide Tipped

Cut Depth

25mm

Bimetal

Yes

Number of Pieces

1

Shank Diameter

10 mm

Type

Hole Saw

COO (Country of Origin):
CN
The Sutton Tools 25mm Cutting Depth Sutton Tools TCT Hole saws are industrial quality, used for machine or hand drilling, and are suited to cut steel, stainless steel, aluminium, fibreglass, chipboard, plastic and other abrasive materials. Precision ground Tungsten Carbide Teeth produce a smooth, high cutting capacity, lasting up to 10 times longer than standard bi-metal hole saws.

Precision Ground Teeth Produces smooth, high cutting capacity
Safety Stopper Prevents breakthrough, thus protecting the work surface
Ejector Spring For automatic Safety Stopper core ejection

Related links