Helukabel SiF Series Brown 2.5 mm² Hook Up Wire, 16 AWG, 100 m, Polyvinyl Chloride, 29148
- RS Stock No.:
- 764-255
- Mfr. Part No.:
- 29148
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$238.52
(exc. GST)
$274.30
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $238.52 | $2.385 |
*price indicative
- RS Stock No.:
- 764-255
- Mfr. Part No.:
- 29148
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.5mm² | |
| Jacket Colour | Brown | |
| American Wire Gauge | 16AWG | |
| Cable Length | 100m | |
| Voltage | 2kV | |
| Outside Diameter | 4.1mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Stranded | |
| Standards/Approvals | RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.5mm² | ||
Jacket Colour Brown | ||
American Wire Gauge 16AWG | ||
Cable Length 100m | ||
Voltage 2kV | ||
Outside Diameter 4.1mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Stranded | ||
Standards/Approvals RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG | ||
Minimum Operating Temperature -60°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is a high-quality industrial cable designed for reliable performance in demanding environments. It is engineered to provide consistent electrical transmission while maintaining flexibility and durability, making it suitable for a wide range of applications.
Flame-retardant insulation for enhanced safety
Resistant to oils and chemicals for industrial use
Flexible design for easy installation in tight spaces
Related links
- Helukabel SiF Series Brown 2.5 mm² Hook Up Wire 100 m 29148
- Helukabel SiF Series Black 2.5 mm² Hook Up Wire 100 m 29145
- Helukabel SiF Series Blue 2.5 mm² Hook Up Wire 100 m 29147
- Helukabel SiF Series Grey 2.5 mm² Hook Up Wire 100 m 29146
- Helukabel SiF Series Blue 1.5 mm² Hook Up Wire 100 m 29131
- Helukabel SiF Series Red 2.5 mm² Hook Up Wire 100 m 29149
- Helukabel SiF Series Blue 0.25 mm² Hook Up Wire 100 m 26423
- Helukabel SiF Series Red 6 mm² Hook Up Wire 100 m 29181