RS Better World
RS PRO Pink Tri-Rated Cable, 50 m, Polyvinyl Chloride
- RS Stock No.:
- 782-214
- Brand:
- RS PRO
N
Subtotal (50 metres, on reels of 50)*
$87.77
(exc. GST)
$100.94
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $87.77 | $1.755 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 782-214
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Pink | |
| Cable Length | 50m | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Annealed Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL 758 | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Pink | ||
Cable Length 50m | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Annealed Copper | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL 758 | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
The RS PRO Tri-Rated Cable is a sustainable wiring solution designed for high-performance switchgear and control panels. Approved to British, American, and Canadian standards, it facilitates seamless international installations while significantly reducing environmental impact.
Conforms to BS6231 Type CK
Operating temperature up to 105°C
Oil resistance up to 60°C
Alternating voltage 600 V to earth
Direct voltage 1000 V to earth
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm

