RS Better World

RS PRO Blue Tri-Rated Cable, 50 m, Polyvinyl Chloride

N

Subtotal (50 metres, on reels of 50)*

$776.27

(exc. GST)

$892.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$776.27$15.525

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
782-338
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tri-Rated Cable

Jacket Colour

Blue

Cable Length

50m

Maximum Operating Temperature

90°C

Conductor Material

Annealed Copper

Standards/Approvals

UL Subject 758

Jacket Material

Polyvinyl Chloride

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
GB
The RS PRO Tri-Rated Cable is a sustainable wiring solution designed for high-performance switchgear and control panels. Approved to British, American, and Canadian standards, it facilitates seamless international installations while significantly reducing environmental impact.

Conforms to BS6231 Type CK

Operating temperature up to 105°C

Oil resistance up to 60°C

Alternating voltage 600 V to earth

Direct voltage 1000 V to earth

Sponsored
Spend and Earn Rewards with RS PRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy