Festo PUN TPE, Hose Pipe, 8mm ID, 12mm OD, Green
- RS Stock No.:
- 343-087
- Mfr. Part No.:
- PUN-H-12X2-GN
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
$393.49
(exc. GST)
$452.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | $393.49 | $7.87 |
*price indicative
- RS Stock No.:
- 343-087
- Mfr. Part No.:
- PUN-H-12X2-GN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 8mm | |
| Outer Diameter | 12mm | |
| Material | TPE | |
| Series | PUN | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 8mm | ||
Outer Diameter 12mm | ||
Material TPE | ||
Series PUN | ||
Colour Green | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for precision and durability, catering specifically to energy chains and complex installations. With its superior TPE-U Ether-based material, it offers outstanding flexibility and resistance under various operating conditions. The green hue not only enhances visibility but also signifies its compliance with strict quality standards. This product excels in high-pressure environments, supporting operations from compressed air to liquids, whilst ensuring impressive performance in temperatures from -35 °C to 60 °C. Its robust construction and specifications make it a reliable choice for professionals seeking efficiency and longevity in their operations. Ideal for a multitude of industrial applications, this tubing is subject to continuous quality assessment, ensuring that it meets regulatory requirements and environmental standards, making it a trusted addition to any setup.
Made from high quality TPE U material for enhanced durability
Compatible with a wide range of operating media including compressed air and water
Strong performance in both low and high pressure settings
Designed with a suitable bending radius for easy installation in tight spaces
RoHS compliant, ensuring environmentally friendly usage
Compatible with a wide range of operating media including compressed air and water
Strong performance in both low and high pressure settings
Designed with a suitable bending radius for easy installation in tight spaces
RoHS compliant, ensuring environmentally friendly usage
