Festo PUN TPE, Flexible Tubing, 8mm ID, 12mm OD, Green
- RS Stock No.:
- 651-708
- Mfr. Part No.:
- PUN-12X2-GN
- Brand:
- Festo
N
Subtotal (1 box of 50 metres)*
$520.93
(exc. GST)
$599.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $520.93 | $10.419 |
*price indicative
- RS Stock No.:
- 651-708
- Mfr. Part No.:
- PUN-12X2-GN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 8mm | |
| Outer Diameter | 12mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 8mm | ||
Outer Diameter 12mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Green | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for efficient fluid and air management in various applications. This versatile tube features an outside diameter of 12 mm and an inside diameter of 8 mm, making it suitable for energy chains while maintaining robust performance under diverse operating conditions. Engineered from TPE-U material, this tubing assures durability and safety, ensuring compliance with RoHS directives. Operating effectively in temperatures ranging from -35 °C to 60 °C, it supports a maximum operating pressure of 0.7 MPa and is ideal for use with compressed air according to ISO standards.
Outside diameter of 12 mm enhances compatibility with various systems
Features a flow relevant bending radius of 62 mm for improved flexibility
Maintains a minimum bending radius of 33 mm for reliable installation and operation
Suitable for energy chains providing efficient and safe transportation of fluids
Certifications from German Technical Control Board ensure reliability and performance
Fire test material rated UL94 HB indicating excellent fire safety standards
LABS conformity according to VDMA24364 B2 L ensures safe use with sensitive materials
Green colour provides aesthetic integration in various designs
Features a flow relevant bending radius of 62 mm for improved flexibility
Maintains a minimum bending radius of 33 mm for reliable installation and operation
Suitable for energy chains providing efficient and safe transportation of fluids
Certifications from German Technical Control Board ensure reliability and performance
Fire test material rated UL94 HB indicating excellent fire safety standards
LABS conformity according to VDMA24364 B2 L ensures safe use with sensitive materials
Green colour provides aesthetic integration in various designs
