Festo PUN TPE, Flexible Tubing, 8mm ID, 12mm OD, Green
- RS Stock No.:
- 652-076
- Mfr. Part No.:
- PUN-V0-12X2-GN-C
- Brand:
- Festo
N
Subtotal (1 box of 50 metres)*
$1,303.93
(exc. GST)
$1,499.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $1,303.93 | $26.079 |
*price indicative
- RS Stock No.:
- 652-076
- Mfr. Part No.:
- PUN-V0-12X2-GN-C
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 8mm | |
| Outer Diameter | 12mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 8mm | ||
Outer Diameter 12mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Green | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for optimal performance in demanding operating conditions. This high-quality tubing features a suitable construction for energy chains, ensuring it remains reliable under varying pressures and temperatures. With an outside diameter of 12 mm and inside diameter of 8 mm, it provides a perfect fit for pneumatic connections. The tubing boasts exceptional flexibility with a minimum bending radius of 19 mm, enabling it to navigate tight spaces without compromising on functionality. Its ability to handle operating pressures up to 0.7 MPa, as well as it being RoHS-compliant, makes it a dependable choice for both compressed air and water applications. Invest in this durable tubing to enhance the efficiency of your systems.
Capable of handling varied ambient conditions and ensures longevity
Features a pneumatic connection suitable for push in connectors with a 12 mm outside diameter
Produced from TPE U material aligning with RoHS compliance standards
Recognized with approvals from the German Technical Control Board which ensuring quality
Fire test materials compliant with UL94 standards for added safety
Available in a distinct green colour that deviates from the standard for enhanced flame protection
Features a pneumatic connection suitable for push in connectors with a 12 mm outside diameter
Produced from TPE U material aligning with RoHS compliance standards
Recognized with approvals from the German Technical Control Board which ensuring quality
Fire test materials compliant with UL94 standards for added safety
Available in a distinct green colour that deviates from the standard for enhanced flame protection
