Festo PPS PA12-P, Hose Pipe, 4.7mm ID, 6.3mm OD, Blue

Subtotal (1 unit)*

$340.26

(exc. GST)

$391.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.26

*price indicative

RS Stock No.:
350-679
Mfr. Part No.:
PPS-4-15-1/4-BL
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

4.7mm

Outer Diameter

6.3mm

Material

PA12-P

Series

PPS

Colour

Blue

COO (Country of Origin):
US
The Festo spiral plastic tubing is engineered for robust performance in pneumatic applications. With its comprehensive design, it offers exceptional flexibility and durability, making it ideal for various installations. Designed to withstand a temperature range of -30 °C to 80 °C, this tubing ensures reliable operation under challenging conditions. Its lightweight construction and ability to manage compressed air effectively make it a preferred choice for professionals seeking efficiency and reliability in their setups.

Expertly crafted from durable PA12-P material for longevity
Blue color offers visibility in diverse environments
Corrosion resistance class ensures durability against harsh conditions
RoHS-compliant materials guarantee environmental safety
Adaptable winding diameter allows for efficient space management
Designed to manage varying operating pressures seamlessly

Related links