Festo PUN TPE, Hose Pipe, 8.6mm ID, 14mm OD, Blue
- RS Stock No.:
- 350-684
- Mfr. Part No.:
- PUN-H-SF-14X2,7-BL
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
$995.85
(exc. GST)
$1,145.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | $995.85 | $19.917 |
*price indicative
- RS Stock No.:
- 350-684
- Mfr. Part No.:
- PUN-H-SF-14X2,7-BL
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 8.6mm | |
| Outer Diameter | 14mm | |
| Material | TPE | |
| Series | PUN | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 8.6mm | ||
Outer Diameter 14mm | ||
Material TPE | ||
Series PUN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo premium plastic tubing is designed for optimal performance in numerous applications. Ideal for energy chains, it facilitates efficient and reliable movement of compressed air and various liquids. Crafted from TPE-U (polyurethane), this tubing exhibits impressive durability and flexibility, making it suitable for environments with diverse temperature ranges. Its size and material composition ensure it can withstand varying pressures, making it a dependable choice for industrial sectors. With a neatly defined outside diameter of 14 mm and inside diameter of 8.6 mm, its engineered to provide a perfect fit with push-in connectors, ensuring streamlined integration into existing systems.
Compatible with energy chains for enhanced mobility
Constructed from RoHS-compliant materials ensuring environmental safety
Exhibits a broad operating temperature range for versatile applications
Available in an eye-catching blue color for easy identification
Engineered for low friction promoting optimal flow characteristics
Constructed from RoHS-compliant materials ensuring environmental safety
Exhibits a broad operating temperature range for versatile applications
Available in an eye-catching blue color for easy identification
Engineered for low friction promoting optimal flow characteristics
