Festo PUN TPE, Hose Pipe, 4.9mm ID, 8mm OD, Blue
- RS Stock No.:
- 350-688
- Mfr. Part No.:
- PUN-H-SF-8X1,55-BL
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
$295.23
(exc. GST)
$339.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | $295.23 | $5.905 |
*price indicative
- RS Stock No.:
- 350-688
- Mfr. Part No.:
- PUN-H-SF-8X1,55-BL
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 4.9mm | |
| Outer Diameter | 8mm | |
| Material | TPE | |
| Series | PUN | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 4.9mm | ||
Outer Diameter 8mm | ||
Material TPE | ||
Series PUN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo versatile plastic tubing is engineered for demanding applications, providing reliability and performance across various industrial environments. Designed to accommodate energy chains, this tubing excels in functionality while maintaining outstanding flexibility. With a robust temperature range and compatibility with both compressed air and water, it ensures effective operation in diverse conditions. The innovative TPE-U (PU) material is RoHS-compliant, making it an environmentally responsible choice that meets strict industry standards. Built to withstand high operational pressures, this tubing is a dependable solution for professionals seeking durability paired with optimal flow characteristics.
Excellent flexibility for easy installation in tight spaces
RoHS-compliant material ensuring environmental safety
Durable construction for long-lasting performance and reliability
Wide temperature operating range to suit various environments
Color-coded for easy identification during use
RoHS-compliant material ensuring environmental safety
Durable construction for long-lasting performance and reliability
Wide temperature operating range to suit various environments
Color-coded for easy identification during use
