- RS Stock No.:
- 203-5148
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 203-5148
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Polyester Reticulated FR Foam for Air Filtration, 30PPI
Introducing the range of RS PRO Polyester Reticulated FR Foam Sheets, ideal for air and dust filtration applications in a range of environments. The open cell 30 PPI (pores per linear inch) pore size structure, along with the uniform, homogenous and controlled reticulated foam construction offers superior performance, along with excellent resistance to UV light, oils, lubricants, solvents, and dilute acids and alkalis. This makes versatile for use in a variety of environments, especially those that have exposure so harsher elements.
Features and Benefits:
- This RS PRO Polyester Reticulated FR Foam Sheet with a 30 PPI pore size is ideal for air and dust filtration applications in a wide range of environments
- The foam has excellent resistance to UV light, lubricants, oils, solvents and dilute acids and alkalis, making it suitable for difficult environments and applications
- The uniform, homogenous and controlled open-celled reticulated foam offers low-pressure filtration with good dust-holding properties, with the added benefit of being easy to clean and maintain by washing with warm water and/or vacuuming
- Sheet size: 480 mm x 480 mm
- Foam thickness: 50 mm
Applications:
The RS Pro polyester reticulated FR foam for air filtration with 30PPI pore size. It has a Uniform, homogenous and controlled open celled reticulated foam. It is ideally suited for air and dust filtration.
Standards and Certifications:
FMVSS 302 flammability test pass
ISO 1795 flammability test pass
Resistance to UV light
Resistance to oils
Resistance to lubricants
ISO 1795 flammability test pass
Resistance to UV light
Resistance to oils
Resistance to lubricants
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Filter Type | Sheet |
Filter Grade | G3 |
Media Material | Polyester |
Actual Depth | 50mm |
Actual Width | 480mm |
Actual Height | 480mm |