3M 20-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 455-768
- Mfr. Part No.:
- 89120-0101HA
- Brand:
- 3M
Subtotal (1 pack of 2500 units)*
$5,607.22
(exc. GST)
$6,448.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5,607.22 | $2.243 |
*price indicative
- RS Stock No.:
- 455-768
- Mfr. Part No.:
- 89120-0101HA
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Gender | Socket | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Gender Socket | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M 20-Position Rectangular Receptacle Connector with IDC Termination, Gold-Plated Contacts, Compatible with 26 to 28 AWG Wires.
Wire Type Ribbon Cable
Contact Finish Gold
Contact Finish Gold
Related links
- 3M 20-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 20-Way IDC Connector for Cable Mount, 2-Row
- 3M 20-Way IDC Connector Plug for Wire Mount, 2-Row
- 3M 20-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 34-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 26-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 50-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 40-Way IDC Connector Socket for Cable Mount, 2-Row
